
954-130-5105
Fiber Optic Connectors ATTENUATOR SC/UPC 5dB PLUG STYLE.
Datasheet
954-130-5105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | 954 | |
| Product | Attenuators | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,97 € | 359,70 € | |
| 34,89 € | 872,25 € | |
| 34,46 € | 1.723,00 € | |
| 34,02 € | 3.402,00 € | |
| 33,09 € | 8.272,50 € |
Need more?