Reference Only

95539

Keylock Switches

Manufacturer:

Mfr Part:
95539

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
Number of Positions3 Position
Current Rating5 A
Voltage Rating DC12 VDC
Remove Key PositionOFF Position
IlluminatedNon-Illuminated
Housing MaterialZinc
Mounting StylePanel Mount
Termination StyleScrew
PackagingBulk
Product TypeKeylock Switches
Series95 Standard Body
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?