Reference Only
9597-2-4013
Fan Accessories Inlet Ring for R1G225/R4E225-AR/R2E225-BB Impeller, 210mm.
Datasheet
9597-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 180 mm | |
| Length | 210 mm | |
| Width | 180 mm | |
| Series | R1G225/R4E225-AR/R2E225-BB | |
| Height | 180 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,06 € | 210,60 € | |
| 19,42 € | 582,60 € | |
| 17,83 € | 891,50 € | |
| 17,25 € | 1.725,00 € | |
| 16,67 € | 4.167,50 € |
Need more?