Reference Only
961234-6700-AR-TP
Headers & Wire Housings 34P STR SMT DR GOLD 6.6MM MATING PIN.
Datasheet
961234-6700-AR-TP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 34 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Series | 961 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | ZZ150353904 DE500047258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 294 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 749,70 € | |
| 2,47 € | 1.452,36 € | |
| 2,11 € | 2.481,36 € | |
| 1,96 € | 5.186,16 € | |
| 1,89 € | 10.001,88 € |
Need more?