
9620-9003-151
RF Terminators SMA / STRAIGHT PLUG MALE PASSIVATED TERMINATION 1 WATT.
Datasheet
9620-9003-151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Plug | |
| Maximum Frequency | 18 GHz | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,62 € | 1.815,50 € | |
| 71,33 € | 3.566,50 € | |
| 68,84 € | 6.884,00 € |
Need more?