Reference Only
9621-2-4013
Fan Accessories Inlet Ring for Euro 310 Impeller, 300mm.
Datasheet
9621-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 310 mm | |
| Length | 300 mm | |
| Width | 310 mm | |
| Series | 310 | |
| For Use With | 310 mm motorized impellers | |
| Height | 310 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,21 € | 402,10 € | |
| 38,86 € | 1.165,80 € | |
| 36,06 € | 3.606,00 € | |
| 36,03 € | 9.007,50 € |
Need more?