Reference Only
96360-2-4013
Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 280mm, No Pressure Tap.
Datasheet
96360-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 280 mm | |
| Length | 280 mm | |
| Width | 280 mm | |
| Series | 2D AC/EC | |
| For Use With | 2D AC/EC impellers and fans | |
| Height | 280 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,86 € | 388,60 € | |
| 38,01 € | 1.140,30 € | |
| 35,76 € | 1.788,00 € | |
| 35,26 € | 3.526,00 € | |
| 32,02 € | 8.005,00 € |
Need more?