Reference Only
963827-3
Terminals FF STECKHUELSE 9 5.
Datasheet
963827-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Female | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12.000 / Multiples: 12.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,706 € | 8.472,00 € |
Need more?