Reference Only
9642.2100
Standoffs & Spacers TRANSIPILLAR HTPI/ 10.0/22.0/M4/S-S.
Datasheet
9642.2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Thread Size | M4 | |
| Length | 22 mm | |
| Material | Nylon | |
| Outside Diameter | 10 mm | |
| Plating | Zinc | |
| Color | White | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,706 € | 141,20 € | |
| 0,664 € | 332,00 € | |
| 0,635 € | 635,00 € | |
| 0,627 € | 1.567,50 € | |
| 0,62 € | 3.100,00 € | |
| 0,618 € | 6.180,00 € |
Need more?