Reference Only
965143-1
Automotive Connectors MQS BU-GEH 26P.
Datasheet
965143-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 26 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Application | Signal, Wire-to-Device/Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | MQS, Housing for Female Terminals | |
| Height | 7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 34.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 14 VDC | |
| Width | 16 mm | |
| Wire Gauge Range | 18 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,227 € | 499,40 € | |
| 0,221 € | 972,40 € | |
| 0,216 € | 2.376,00 € |
Need more?