Reference Only
969-1/2"x18yd
Adhesive Tapes DDB 1/2X18YD BULK.
Datasheet
969-1/2"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Scotch ATG Tape | |
| Description/Function | Adhesive Transfer Tape | |
| Color | Clear | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 16.5 m | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.13 mm | |
| Part # Aliases | 02120005671 7000123313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,33 € | 887,76 € | |
| 11,61 € | 3.343,68 € | |
| 10,88 € | 5.483,52 € |
Need more?