Reference Only
969-3/4"x18yd
Adhesive Tapes DDB 3/4X18YD BULK.
Datasheet
969-3/4"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Scotch ATG Tape | |
| Color | Clear | |
| Adhesive Type | Acrylic | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 16.5 m | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.13 mm | |
| Part # Aliases | 02120005672 70006040078 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,22 € | 218,64 € | |
| 16,18 € | 388,32 € | |
| 15,34 € | 920,40 € | |
| 14,68 € | 1.585,44 € | |
| 14,55 € | 3.666,60 € | |
| 14,02 € | 7.066,08 € |
Need more?