
97-000011-02
Input Devices .
Datasheet
97-000011-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Input Devices | |
| Product | Accessories | |
| Features | Power Supply, 100 VAC to 240 VAC, 5 VDC, 2 Pin Plug | |
| For Use With | Barcode Verification Systems | |
| Product Type | Input Devices | |
| Series | MicroHawk 2.0 | |
| Subcategory | Input Devices | |
| Tradename | MicroHawk | |
| Part # Aliases | 9700001102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,11 € | 192,11 € | |
| 185,69 € | 1.856,90 € |
Need more?