
97-282-14S-5(689)
Circular MIL Spec Strain Reliefs & Adapters 5P CONTACT NICKEL.
Datasheet
97-282-14S-5(689) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Insert Assemblies | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 14 | |
| Shell Material | Aluminum Alloy | |
| Series | 97 5015 | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,42 € | 44,20 € | |
| 4,23 € | 105,75 € | |
| 4,06 € | 203,00 € | |
| 3,89 € | 389,00 € | |
| 3,41 € | 852,50 € | |
| 3,30 € | 1.650,00 € | |
| 2,82 € | 2.820,00 € |
Need more?