Reference Only
97-3055-14-4(621)
Circular MIL Spec Strain Reliefs & Adapters Bushing Adapter Size 14, 14S Blk Zn.
Datasheet
97-3055-14-4(621) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-5015 | |
| Shell Size | 14S, 14 | |
| Mating Style | Threaded | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | 97 5015 | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Type | Reducer | |
| Part # Aliases | 97-3055-14-04(621) 97-3055-14-04(0621) 97-3055-14-4(0621) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,40 € | 520,00 € | |
| 10,01 € | 1.001,00 € | |
| 9,86 € | 2.465,00 € | |
| 9,81 € | 4.905,00 € | |
| 9,57 € | 9.570,00 € |
Need more?