Reference Only
97-3066-4
Circular MIL Spec Tools, Hardware & Accessories CONDUIT COUPLING NUT.
Datasheet
97-3066-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Hardware | |
| Type | Coupling Nut | |
| Series | 97 5015 | |
| For Use With | 97 Series Connectors | |
| Plating | Olive Drab Chromate over Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | 97-3066-04 U10-825944-004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 222 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 570,54 € | |
| 2,29 € | 1.145,00 € | |
| 1,91 € | 1.910,00 € | |
| 1,86 € | 4.650,00 € |
Need more?