Reference Only
97-3102A-14S-850
Circular MIL Spec Backshells AB 3102A SHL KIT 14S CAD OD.
Datasheet
97-3102A-14S-850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015 | |
| Shell Style | Box Mount | |
| Shell Size | 14S | |
| Shell Plating | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Series | 97 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 97J4817 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,79 € | 57,90 € | |
| 4,88 € | 122,00 € | |
| 4,22 € | 211,00 € | |
| 3,57 € | 357,00 € | |
| 3,56 € | 8.900,00 € |
Need more?