Reference Only
97-4101A-16S-1S662
Circular MIL Spec Connector 7P Sz 16S Sckt Crimp Cable Mnt Receptacle.
Datasheet
97-4101A-16S-1S662 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 16S-01 | |
| Product | Receptacles | |
| Shell Size | 16S | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | 97 5015 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | 97-4101A-16S-01S0662 97-4101A-16S-01S662 97-4101A-16S-1S0662 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,09 € | 477,25 € | |
| 17,95 € | 1.795,00 € |
Need more?