Reference Only
97-60-810
Circular MIL Spec Tools, Hardware & Accessories CAP.
Datasheet
97-60-810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Plug Cover | |
| Series | 97 5015 | |
| For Use With | MS31xx and 97 Series Receptacle Connectors | |
| Plating | Olive Drab Chromate over Cadmium | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Part # Aliases | U10825915810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,30 € | 582,50 € | |
| 23,04 € | 1.152,00 € | |
| 22,32 € | 2.232,00 € | |
| 21,69 € | 5.422,50 € |
Need more?