Reference Only
97000000029
New Product
Standard Circular Connector ICC20 EMC Backshell w/ gland (9-13mm).
Datasheet
97000000029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Shell Size | 20 | |
| Shell Material | Zinc | |
| IP Rating | IP67, IPX9 | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Thread Size | M32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,88 € | 38,88 € | |
| 35,94 € | 359,40 € | |
| 32,64 € | 816,00 € | |
| 30,74 € | 1.537,00 € | |
| 30,14 € | 3.014,00 € | |
| 29,22 € | 7.305,00 € |
Need more?