Reference Only
97000001411
New Product
Circular Metric Connectors S15_CC_STR_AC_CRT_F_6P_6-13mm.
Datasheet
97000001411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Termination Style | Crimp | |
| Voltage Rating | 3.3 VDC | |
| IP Rating | IP65, IP67 | |
| Product | Plugs | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | PCB Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,49 € | 26,49 € | |
| 22,50 € | 225,00 € | |
| 21,09 € | 527,25 € | |
| 20,09 € | 1.004,50 € | |
| 19,13 € | 1.913,00 € | |
| 17,94 € | 4.485,00 € | |
| 17,08 € | 8.540,00 € |
Need more?