Reference Only
97000002830
New Product
Terminals Han TC400 Contact Surface Mount Compatible Female Screw Contact Termination Ag.
Datasheet
97000002830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Turned Contact | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M10 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | TC 400 | |
| Tradename | Han | |
| Contact Gender | Female | |
| Current Rating | 400 A | |
| Length | 86.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,71 € | 86,71 € | |
| 73,72 € | 737,20 € | |
| 70,81 € | 1.770,25 € | |
| 68,45 € | 3.422,50 € | |
| 66,78 € | 6.678,00 € |
Need more?