
97000003419
New Product
Wire Stripping & Cutting Tools Fibre optic strippers 0,3 mm.
Datasheet
97000003419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Stripper | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203406000 |
| TARIC | 8203400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,09 € | 68,09 € | |
| 57,48 € | 287,40 € | |
| 56,59 € | 565,90 € | |
| 55,72 € | 1.393,00 € | |
| 55,71 € | 2.785,50 € |
Need more?