Reference Only
97000004419
New Product
Circular Metric Connectors S15_PFT_STR-FM_AC_M_CRT_w/o-contacts.
Datasheet
97000004419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Voltage Rating | 3.3 VDC | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Panel Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,80 € | 245,00 € | |
| 9,34 € | 467,00 € | |
| 8,89 € | 889,00 € | |
| 8,33 € | 2.082,50 € | |
| 7,94 € | 3.970,00 € | |
| 7,56 € | 7.560,00 € |
Need more?