Reference Only
97000004423
New Product
Circular Metric Connectors S15_PFT_STR-FM_DC_M_CRT_w/o-contacts.
Datasheet
97000004423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Voltage Rating | 3.3 VDC | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Panel Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,74 € | 243,50 € | |
| 9,28 € | 464,00 € | |
| 8,84 € | 884,00 € | |
| 8,28 € | 2.070,00 € | |
| 7,89 € | 3.945,00 € | |
| 7,52 € | 7.520,00 € |
Need more?