Reference Only
9701-2SL-1
Trimmer / Variable Capacitors .
Datasheet
9701-2SL-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 0.6 pF to 2 pF | |
| Termination Style | SMD/SMT | |
| Length | 3.56 mm (0.14 in) | |
| Width | 3.18 mm (0.125 in) | |
| Type | Thin Trimmer Capacitor | |
| Diameter | 3.81 mm | |
| Height | 1.02 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Thin-Trim | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Q Minimum | 1000 | |
| Subcategory | Capacitors | |
| Test Frequency | 100 MHz | |
| Tradename | Thin-Trim | |
| Voltage Rating DC | 250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,17 € | 608,50 € | |
| 12,13 € | 6.065,00 € |
Need more?