Reference Only

9710-25SL-1R7

Trimmer / Variable Capacitors .

Manufacturer:

Mfr Part:
9710-25SL-1R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range5 pF to 25 pF
Termination StyleSMD/SMT
Length5.08 mm (0.2 in)
Width5.08 mm (0.2 in)
TypeThin Trimmer Capacitor
Diameter5.72 mm
Height1.52 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesThin-Trim
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum200
SubcategoryCapacitors
Test Frequency100 MHz
TradenameThin-Trim
Voltage Rating DC250 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?