Reference Only
9711S-200
Adhesive Tapes .
Datasheet
9711S-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double-Sided | |
| Color | Metallic Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Product Type | Tape | |
| Series | 9711 | |
| Subcategory | Supplies | |
| Thickness | 0.2 mm | |
| Part # Aliases | 7010352933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.284,69 € | 7.284,69 € |
Need more?