Reference Only
9742
Obsolete
Chemicals EPX MIXNG NZZLE 43ml FOR 9740 APPLICATOR
Datasheet
9742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Applicator | |
| Size | 50 ml | |
| Container | Metal | |
| Contains Lead | No | |
| Description/Function | Nozzle for 9740 Epoxy Applicator | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120021791 62974299356 7100034271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?