Reference Only
98-24002-10
New Product
EMI Gaskets, Sheets, Absorbers & Shielding O-Ring SNA 38999 Shell 8 10pk.
Datasheet
98-24002-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | EMI Jam Nut Seal | |
| Mounting Style | Adhesive Conductive | |
| Thickness | 1.8 mm | |
| Packaging | Bulk | |
| Material | Aluminum | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2488725-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,22 € | 632,20 € | |
| 55,57 € | 1.667,10 € | |
| 53,74 € | 5.374,00 € |
Need more?