Reference Only
98-24005-1
New Product
EMI Gaskets, Sheets, Absorbers & Shielding O-Ring SNA 38999 Shell 13 & 14 1pk.
Datasheet
98-24005-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Gaskets | |
| Type | Jam-Nut Seal | |
| Packaging | Bulk | |
| Material | Silicone | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2488750-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904510 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,99 € | 259,80 € | |
| 11,99 € | 1.199,00 € | |
| 11,50 € | 2.990,00 € | |
| 11,19 € | 5.595,00 € |
Need more?