Reference Only
98-9000167-01
Obsolete
Camera Lenses
Datasheet
98-9000167-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Camera Lenses | |
| Product | Lenses | |
| Dimensions | 36.7 mm x 29.5 mm | |
| Packaging | Bulk | |
| Product Type | Camera Lenses | |
| Series | V440-F | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002119000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?