Reference Only
98-9000172-01
Camera Lenses .
Datasheet
98-9000172-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Camera Lenses | |
| Product | Lenses | |
| Dimensions | 29.5 mm x 29.5 mm | |
| Packaging | Bulk | |
| Product Type | Camera Lenses | |
| Series | V440-F | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002119000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 402,66 € | 402,66 € | |
| 396,90 € | 3.969,00 € |
Need more?