Reference Only
98.9273
Cable Mounting & Accessories Retainer 2576
Datasheet
98.9273 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Retainer | |
| Mounting Style | Screw | |
| Width | 16.5 mm | |
| Length | 42 mm | |
| For Use With | Cable retaining and strain relief | |
| Height | 18.5 mm | |
| Packaging | Bulk | |
| Series | 2576 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?