Reference Only
9805R5KL2.0
Motion & Position Sensors - Industrial 5K OHM CW.
Datasheet
9805R5KL2.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 2 % | |
| Resistance Range | 5 kOhms | |
| Type | Throttle Position and Industrial Control Sensor Modules | |
| Measures | Throttle Position | |
| Technology | Resistive | |
| Electrical Travel | 85 | |
| Mechanical Travel | 120 | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 9800 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,19 € | 95,19 € | |
| 91,29 € | 456,45 € | |
| 87,68 € | 876,80 € |
Need more?