
982424-041-066.0-0SY
Rectangular Cable Assemblies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Specialized cables | |
| Type | Shielded Controlled Impedance | |
| Cable Length | 66 in | |
| Current Rating | 1 A | |
| Jacket Material | Thermoplastic | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?