Reference Only
982A03RX
Pushbutton Switches - Board Mount IBS SW 1C NON-LOCK.
Datasheet
982A03RX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | IBS | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Actuator Style | Plunger | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,73 € | 4.730,00 € |
Need more?