Reference Only
98492-1091
Terminals WIRE SEAL PLUG BLK RCPT C.
Datasheet
98492-1091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Cavity Plug | |
| Gender | Receptacle (Female) | |
| Series | 98492 | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 984921091 0984921091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?