Reference Only
9852.5200
Standoffs & Spacers TRANSIPILLAR TPI/ 12.5/25.0/M5/S-I.
Datasheet
9852.5200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Thread Size | M5 | |
| Length | 25 mm | |
| Material | Nylon | |
| Outside Diameter | 12.5 mm | |
| Plating | Zinc | |
| Gender | Male / Female | |
| Packaging | Bulk | |
| Color | White | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware | |
| Part # Aliases | 9852.52 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 180,00 € | |
| 0,82 € | 410,00 € | |
| 0,80 € | 800,00 € | |
| 0,78 € | 1.950,00 € | |
| 0,76 € | 3.800,00 € | |
| 0,747 € | 7.470,00 € |
Need more?