Reference Only
9856.4300
Standoffs & Spacers TRANSIPILLAR TPI/ 12.5/64.0/M5/I-I.
Datasheet
9856.4300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Thread Size | M5 | |
| Length | 64 mm | |
| Material | Nylon | |
| Outside Diameter | 12.5 mm | |
| Plating | Zinc | |
| Gender | Female / Female | |
| Color | White | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware | |
| Part # Aliases | 9856.43 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,05 € | 210,00 € | |
| 1,01 € | 505,00 € | |
| 0,97 € | 970,00 € | |
| 0,96 € | 2.400,00 € | |
| 0,93 € | 4.650,00 € | |
| 0,91 € | 9.100,00 € |
Need more?