Reference Only
98824-1010
Automotive Connectors NSCC Pin Conn., Unsealed, 2.8mm, 5mm Pit., 2 Pos., White
Datasheet
98824-1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Color | White | |
| Series | 98824 | |
| Packaging | Bulk | |
| Application | Power, Wire to Wire, Wire to Board | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Type | Plug Housing | |
| Part # Aliases | 0988241010 988241010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?