Reference Only
9890-1
Thermal Interface Products 1"X36YDS ADHESIVE.
Datasheet
9890-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermally Conductive Tape | |
| Material | Acrylic | |
| Thermal Conductivity | 0.60 W/m-K | |
| Color | White | |
| Length | 55 m | |
| Width | 25.4 mm | |
| Thickness | 0.25 mm | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 02120024351 70006178894 7010312307 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 127,84 € | 1.150,56 € | |
| 124,58 € | 3.363,66 € | |
| 120,37 € | 6.499,98 € |
Need more?