Reference Only
9890-14x36
Thermal Interface Products 9890 14 X 36 YD B.
Datasheet
9890-14x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermally Conductive Tape | |
| Material | Acrylic | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 02120040747 70006255460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.264,15 € | 1.264,15 € |
Need more?