Reference Only
99-1532-001
Obsolete
Pressure Sensors - Industrial
Datasheet
99-1532-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | - 125 Pa to 125 Pa | |
| Pressure Type | Differential | |
| Accuracy | 0.08 Pa | |
| Port Size | 3.175 mm | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3 V | |
| Height | 35.56 mm | |
| Length | 114.3 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Width | 66.04 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?