Reference Only
9910-381-6004
EMI Feedthrough Filters Resin Sealed Bolt-in Filter 4-40C Circuit
Datasheet
9910-381-6004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Feedthrough Filters | |
| Series | RSBIF | |
| Circuit Type | C Filter | |
| Capacitance | 1 uF | |
| Voltage Rating | 35 V | |
| Maximum DC Current | 15 A | |
| Packaging | Bulk | |
| Hex Size | 7.92 mm | |
| Insertion Loss | 80 dB | |
| Lead Diameter | 1.02 mm | |
| Length | 9.12 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF-2A | |
| Type | Resin Sealed Bolt In Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?