Reference Only
9915480000
AC Power Entry Modules 120VAC SINGLEOUTLT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Series | RS-SIMPLEX | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 58.5 mm | |
| Length | 70 mm | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,12 € | 3.494,40 € |
Need more?