Reference Only
9960-616-1
Motion & Position Sensors - Industrial
Datasheet
9960-616-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Minimum Operating Temperature | - 40 C | |
| Type | Rotary Position Sensor | |
| Measures | Position | |
| Technology | Hall Effect | |
| Mounting Style | Chassis Mount | |
| Accuracy | +/- 0.9 % | |
| IP Rating | IP67, IP69K | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?