Reference Only
999-11-220-10
Headers & Wire Housings JUMPER MALE 2.54MM.
Datasheet
999-11-220-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Jumper | |
| Pitch | 2.54 mm (0.1 in) | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,359 € | 897,50 € | |
| 0,352 € | 1.760,00 € | |
| 0,344 € | 3.440,00 € |
Need more?