Reference Only
99S20D-40MA5-D
RF Connectors / Coaxial Connectors HSD Right Angle Plug PCB w/Housing Violet.
Datasheet
99S20D-40MA5-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | HSD | |
| Gender | Plug (Pin) | |
| Impedance | 100 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder Pin | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Frequency | 2 GHz | |
| Insulation Resistance | 1 GOhms | |
| Mating Cycles | 25 Cycle | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | HSD | |
| Subcategory | RF Interconnects | |
| Tradename | HSD | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,86 € | 2.215,00 € | |
| 8,41 € | 8.410,00 € |
Need more?