Reference Only
99WD07284
Pushbutton Switches - Board Mount PUSH TO TALK SWITCH
Datasheet
99WD07284 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Switch Function | ON - (OFF) | |
| Current Rating | 500 mA | |
| Color | White | |
| Features | Molded cable assemblies with cordette switches | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Plastic | |
| Packaging | Bulk | |
| Power Rating | 50 W | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?